• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 962.9616 9629616 Twist drill bit 16 mm Total length 300 mm anti-corrosive 1 pc(s)

1/2
Product type
Twist drill bit
Drill hole Ø
16 mm
Content
1 pc(s)
Material suitability
Metal
Total length
300 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 325.00 / piece)
€ 325.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Copper beryllium Weight 440 gFunction attribute 1: Non-sparking Total length L1 in mm: 300 mmPart length L2 in mm: 220 mmDiameter D 16 mm
Product type

Twist drill bit

Drill hole Ø

16 mm

Content

1 pc(s)

Material properties

anti-corrosive

Material suitability

Metal

Working length

220 mm

Total length

300 mm

Weight

440 g

Length

300 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2696390 KS Tools 962.9616 9629616 Twist drill bit 16 mm Total length 300 mm anti-corrosive 1 pc(s)

Conformity certificate

Conformity certificate 2696390 KS Tools 962.9616 9629616 Twist drill bit 16 mm Total length 300 mm anti-corrosive 1 pc(s)

Description

non-sparkingExplosion-protected;Corrosion-proofvery unbreakableCopper beryllium (non-iron alloy)

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)