
Number
Total (€ 4,875.00 / piece)
€ 4,875.00
incl. VAT
Only 5 Set(s) available
Technical specifications
- Material 1: Copper beryllium Weight 4000 gFunction attribute 1: Non-sparking Packaging: Plastic case, extra robust 15 -piece set.
- Product type
Twist drill bit
- Content
1 pc(s)
- Material
Metal
- Material properties
anti-corrosive
- Material suitability
Metal
- Weight
4000 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2696395 KS Tools 962.9630 9629630 Metal Twist drill bit anti-corrosive 1 pc(s)
Conformity certificate
Conformity certificate 2696395 KS Tools 962.9630 9629630 Metal Twist drill bit anti-corrosive 1 pc(s)
Description
non-sparkingExplosion-protected;Corrosion-proofvery unbreakableCopper beryllium (non-iron alloy)In sturdy plastic case
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 5,101.97*
What kind of Metal Drill Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















































