
Number (Package size 360 Parts)
Total (€ 32.99 / piece)
€ 32.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Crimp connector set
- Factory colour
Red
Blue
Yellow
- Min. cross section
0.50 mm²
- max. cross section
6 mm²
- Content
360 Parts
- Manufacturer part #
970.0300
- Features
+ blade terminals
+ blade terminal receptacle
+ spade terminals
+ ring terminals
+ butt connectors
+ bullet connectors
+ bullet receptacles
- Type
970-0300
- Weight
450 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2745502 KS Tools 970.0300 Crimp connector set 0.50 mm² 6 mm² Red, Blue, Yellow 360 Parts
Description
Suitable for cable cross-sections: Red 0.5-1.5 mm², blue 1.5-2.5 mm², yellow 2.5-6.0 mm²Supplied in a plastic bag
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 259.96*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















































