• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9700840 970.0840 Crimper set 0.25 up to 6.0 mm² Incl. PVC case

1/10
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Technical specifications

Product type

Crimper set

Manufacturer part #

970.0840

Crimp area

0.25 up to 6.0 mm²

Crimp area (min.)

0.25 mm²

Crimp area (max.)

6.0 mm²

Weight

900 g

Features

Incl. PVC case

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2700417 KS Tools 9700840 970.0840 Crimper set 0.25 up to 6.0 mm² Incl. PVC case

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)