• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kübler Group HW66 M 230 VAC 3.56M.201.075 Electricity meter (AC) Mechanical 16 A MID-approved: Yes 1 pc(s)

Product type
Electricity meter (AC)
Current load
16 A
Display
Mechanical
Calibration
Calibrated
Operating voltage
230 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Time / energy counter HW66 M

  • Combination of operation hour and energy counter
  • MID certified
  • Green background with white coat of arms and the letter 'E'. At the top it reads 'Save Energy'.

Technical specifications

Product type

Electricity meter (AC)

Current load

16 A

Display

Mechanical

Calibration

Calibrated

Operating voltage

230 V AC

Dim

(W x H x D) 48 x 48 x 55 mm

Starting current

20 mA

Display

Roller counter 2 x 6-digit

Display range

0 - 99999.9

Recording time (max.) (details)

-

Type

For installation

Output

-

Operating voltage

230 V AC

Own consumption

-

Recess width

45 mm

Recess length

45 mm

Frequency

50 Hz

Accuracy class

B

MID-approved

Yes

Reading type

Service hours

Width

48 mm

Height

48 mm

Current (max.)

16 A

Current range

16 A (max)

Type

HW66 M 230 VAC

Effective power range

-

Effective current range

16 A

Depth

55 mm

Documents & Downloads

Datasheet

Datasheet 123254 Kübler Group HW66 M 230 VAC 3.56M.201.075 Electricity meter (AC) Mechanical 16 A MID-approved: Yes 1 pc(s)

User & Safety Instructions

User & Safety Instructions 123254 Kübler Group HW66 M 230 VAC 3.56M.201.075 Electricity meter (AC) Mechanical 16 A MID-approved: Yes 1 pc(s)

Description

The combination of operating hours and energy meters for the optimal cost input. Designed to allow for a strong current consuming rental equipment and a detailed justification of the calculation · Suitable for the settlement with insurance · Manipulation-proof · Permanent installation, no resetting possible · Display of both values and under voltage status · Easy to retrofit: Identical to the existing operating hours counters · High measurement accuracy (Class B, MID allowed) · Remote reading through SO output · Protection class IP65 (front).

What kind of AC & Three Phase Electricity Meters are you looking for?

More interesting products

(*All information is plus legal VAT)