• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kurth Electronic KE701 Cable locator Continuity, Location, Cable tracking, Break

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

71 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 325.00 / piece)
€ 325.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable detector and cable detector kit

  • KE701 Telco kit:
  • For IT & telephone cabling and wire pair identification
  • RJ11, RJ45 and 2x banana plugs with alligator clips
  • Continuity test with LED and sound signal, resistance-dependent
  • Data port test, port finder function
  • ISDN signal identification with probe
  • External voltage protection up to 120 V AC

Technical specifications

  • - Voltage-free testing of all types of cables, such as power cables, telephone cables,
  • Bell cables, data cables of all classes, coaxial cables, cable harnesses in vehicles, etc.
  • - Signal feed to active telephone lines
  • - Data port test by port finder function
  • - Overvoltage protection up to 350V AC / DC
  • - 6 frequencies for sound signal transmission can be selected with an accuracy of 1%
  • - 25 cm test cords made of flexible PVC with alligator clips, a test lead with RJ11
  • Modular plug and a test lead with RJ45 plug
  • - Impact-resistant and weather-resistant ABS housing
  • - Distance between the PROBE and the cable up to 60 cm (with resistance between the cable e.g. plaster on a wall this distance can vary)
  • - Torch function
Product type

Cable locator

Max. cable length

15 km

Function

Continuity

Location

Cable tracking

Break

Optical display

Yes (built-in)

Acoustic signal

Yes (built-in)

Test sockets

Alligator clips

RJ11 plug

RJ45 plug

Display

LED

Weight

230 g

Weight (transmitter)

150 g

Operating voltage

9 V

Weight, information

approx., without batteries

Type

KE701

Factory colour

Multicolour

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3025519 Kurth Electronic KE701 Cable locator Continuity, Location, Cable tracking, Break

User & Safety Instructions

User & Safety Instructions 3025519 Kurth Electronic KE701 Cable locator Continuity, Location, Cable tracking, Break

Description

The cable detector kits consist of EasyTest and Probe and allow each technician to find contact-free in no time without the need for time-consuming stripping of all types of cables, wires and pairs of wires. It detects faults such as swapped connections, overdrafts, interruptions and other cable faults. The cable detector can be used for all types of cables such as telephone cables, bell lines, data cables of all classes, coaxial cables and voltage-free electrical lines.

The search signal is fed to active telecommunication lines with a voltage of up to 90 V as well as numerous other functions make these devices the popular tool of the installation companies.

This text is machine translated.

Scope of delivery

  • ET720 Telco search signal generator
  • Banana plugs
  • Pluggable alligator clips
  • Probe 410 IT search signal receiver
  • Protective case

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 360.99*

What kind of Cable Diagnostics & Locators are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)