• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 024710 Spare insulating blade, 220 x 18 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cutter

Blade width

18 mm

Material

Steel

No. of blades

1

Content

1 pc(s)

Blade length

220 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2731597 kwb 024710 Spare insulating blade, 220 x 18 mm 1 pc(s)

Description

Ice-hardened blade, with a very long life and very long sharp cut, with micro teeth or Saw cut for harder insulation materials such as foam plates, polystyrene, foam boards, fiber insulation boards, real wood handle with one-sided finger protection

This text is machine translated.

More interesting products

(*All information is plus legal VAT)