• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 178200 Circle cutter 1 pc(s)

1/3
Product type
Circle cutter
Material
Cast steel
Material suitability
Tiles
Roof tile
Glass
Shank Ø
12 mm
Material properties
carbide-tipped
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Plastic safety guard
  • Hard metal fitted
  • Adjustable cutting arm from 20-90 mm
  • Shaft diameter: 9 mm
  • This text is machine translated.

Technical specifications

Product type

Circle cutter

Material

Cast steel

Material properties

carbide-tipped

Material suitability

Tiles

Roof tile

Glass

Total length

135 mm

Length

135 mm

Shank Ø

12 mm

Weight

260 g

Drill features

Incl. cage

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2196713 kwb 178200 Circle cutter 1 pc(s)

Description

Carbide metal circular cutter, carbide tipped, cutting arm continuously adjustable from 20-90 mm, shank diameter 9 mm, with plastic safety guard, for tiles, brick, Plaster, plastic

This text is machine translated.

More interesting products

(*All information is plus legal VAT)