• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 598290 Hole saw 5-piece 25 mm, 32 mm, 40 mm, 51 mm 1 pc(s)

1/8
Product type
Hole saw
Drill hole Ø
25 mm
32 mm
40 mm
51 mm
Material
HSS bimetal
Material suitability
Non-corrosive steel
Steel
Aluminium
Structural steel
Grey iron
Copper
Brass
Plastic
Plasterboard
Wood
Weight
416 g
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bi-metal hole saw set 5 pcs.

  • Hole saw for diameters of 25, 32, 40 and 51 mmCentre drill bit diameter 6 mmCutting depth 38 mm

Technical specifications

Product type

Hole saw

Drill hole Ø

25 mm

32 mm

40 mm

51 mm

Material

HSS bimetal

Material suitability

Non-corrosive steel

Steel

Aluminium

Structural steel

Grey iron

Copper

Brass

Plastic

Plasterboard

Wood

Weight

416 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2733578 kwb 598290 Hole saw 5-piece 25 mm, 32 mm, 40 mm, 51 mm 1 pc(s)

Description

Bi-metal keyhole-saw set Ø 25, 32, 40 & 51mm, cutting depth 38mm with a receiving shaft incl. 6mm HSS center drill/drill bit. With the practical kwb keyhole-saw set, a variety of materials can easily be processed: Non-alloyed and alloyed steel, non-ferrous and light metals, steel sheets, aluminum, bronze, Copper, plastic, acrylic, plasterboard and wood. The 4/6 ZpZ Vario toothing and the body made of stable HSS-M2 steel with a fast chip ejection guarantee for a lower heat development when sawing. This ensures a longer service life for the keyhole saws.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)