• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 9 mm SB 499413 Centre drill bit 9 mm 1 pc(s)

1/3
Product type
Centre drill bit
Drill hole Ø
9 mm
Material
Carbide metal
Tool holder
Hex shank
Shank Ø
9 mm
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 6.99
-14 %
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Centre drill bit

Drill hole Ø

9 mm

Material

Carbide metal

Length

135 mm

Tool holder

Hex shank

Shank Ø

9 mm

Weight

84 g

Description

Center drill for carbide-tipped hole saws, suitable for all carbide-tipped hole saws, special drill for an easy start without slipping.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)