• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 238625 HSS Metal twist drill bit 2.5 mm Total length 57 mm M2 DIN 338 Cylinder shank 1 pc(s)

1/5
Product type
Metal twist drill bit
Drill hole Ø
2.5 mm
Content
1 pc(s)
Material
HSS
Material suitability
Steel
Iron
Non-ferrous metal
Sheet metal
Plastic
Acrylic
Hollow chamber boards
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 3.39
-18 %
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Product type

Metal twist drill bit

DIN standard

DIN 338

Drill hole Ø

2.5 mm

Tip angle

135°

Content

1 pc(s)

Material

HSS

Material properties

M2

Material suitability

Steel

Iron

Non-ferrous metal

Sheet metal

Plastic

Acrylic

Hollow chamber boards

Tool holder

Cylinder shank

Shank Ø

2.5 mm

Working length

30 mm

Total length

57 mm

Weight

7 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1917948 kwb 238625 HSS Metal twist drill bit 2.5 mm Total length 57 mm M2 DIN 338 Cylinder shank 1 pc(s)

Description

According to DIN 338, right-hand cut, type N, titanium nitride coated, precision-ground, Gold color, angle of top 135°, with cross-grinding according to DIN 1412 C self-centering, cylindrical, industrial quality, high-quality surface coating for low friction and long shelf life at highest load in materials like alloyed and unalloyed steel, cast steel, cast steel, cast iron, sintered iron, nickel silver, Copper, bronze, hard plastics.

This text is machine translated.

Features

  • Suitable for unalloyed steel, cast iron, malleable cast iron, sintered iron, nickel silver, copper, bronze and hard plastics
  • High service life at the highest levels of performance. Titanium nitride coated, industrial quality
  • DIN 338 and DIN 1412 C

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 44.37€ 43.77*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)