• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 238685 HSS Twist drill bit 8.5 mm Total length 117 mm M2 DIN 338 Cylinder shank 1 pc(s)

Product type
Twist drill bit
Drill hole Ø
8.5 mm
Content
1 pc(s)
Material
HSS
Material suitability
Steel
Iron
Non-ferrous metal
Sheet metal
Plastic
Acrylic
Hollow chamber boards
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TITANIUM HSS spiral drill, ø 8.0 mm

  • Suitable for unalloyed steel, cast steel, cast iron, sintered iron, nickel silver, Copper, bronze and hard plasticsLong life and high performanceTitanium nitride, industrial quality

Technical specifications

Product type

Twist drill bit

DIN standard

DIN 338

Drill hole Ø

8.5 mm

Tip angle

135°

Content

1 pc(s)

Material

HSS

Material properties

M2

Material suitability

Steel

Iron

Non-ferrous metal

Sheet metal

Plastic

Acrylic

Hollow chamber boards

Tool holder

Cylinder shank

Shank Ø

8.5 mm

Working length

75 mm

Total length

117 mm

Weight

46 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2732318 kwb 238685 HSS Twist drill bit 8.5 mm Total length 117 mm M2 DIN 338 Cylinder shank 1 pc(s)

Description

To DIN 338, titanium nitride, right-cutting, type N, precision-ground, Gold color, angle of top 135°, with cross-grinding according to DIN 1412 C self-centering, cylindrical, industrial quality, high-quality surface coating for low friction and long shelf life at highest load in materials like alloyed and unalloyed steel, cast steel, cast steel, cast iron, sintered iron, nickel silver, Copper, bronze, hard plastics.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)