• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KYOCERA/AVX 9341900112 9341900112 Rotary switch 150 V DC/AC 130 mA Switch postions 12 15 ° 1 pc(s)

Product type
Rotary switch
Operation type
Rotary switch
Switch postions
12
Switching voltage
150 V DC/AC
Switching current (max.)
130 mA
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

112 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.10 / piece)
€ 13.10
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Rotary switch

Casing/button colour

Black

Functions

latch

Operation type

Rotary switch

Switching angle

15 °

Lighting type

None

Switch postions

12

Material

Plastic

Contact material

Copper silver plated

Connection

Pins

Switching voltage

150 V DC/AC

Switching current (max.)

130 mA

Length

30 mm

(Ø)

19.4 mm

Axle Ø

6 mm

Content

1 pc(s)

Type

9341900112

Dim

(Ø x L) 19.4 mm x 30 mm

Documents & Downloads

Datasheet

Datasheet 2826954 KYOCERA/AVX 9341900112 9341900112 Rotary switch 150 V DC/AC 130 mA Switch postions 12 15 ° 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2826954 KYOCERA/AVX 9341900112 9341900112 Rotary switch 150 V DC/AC 130 mA Switch postions 12 15 ° 1 pc(s)

More interesting products

(*All information is plus legal VAT)