• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kyoritsu Handheld multimeter Digital Continuity tester, Screen back-lighting, Capacitance testing CAT IV 300 V, CAT III

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
Only available for business customers
14-day return policy included

Highlights & Details

Kyoritsu KEW 1020R digital multimeter

  • True RMS
  • Display range of 6000 digits
  • 6V~1000V AC/DC
  • Resolution 0.1mV, 600Ohm~40MOhm
  • Capacitance 60nF~1000µF
  • Frequency AC V 99 kHz
  • Diode tester
  • DUTY
  • Data hold
  • Max/Min
  • REL
  • Backlit display

Technical specifications

  • Continuity test (less than 90 Ω)
  • Diode test
  • Auto power-off
Voltage reading range DC (min.)

0.1 mV

Product type

Handheld multimeter

Voltage DC reading range (max.)

600 V

V AC reading range (min.)

1 mV

V AC reading range (max.)

600 V

Amperage reading range DC (min.)

0.01 A

A DC reading range (max.)

10 A

A AC reading range (min.)

0.01 A

Amperage reading range AC (max.)

10 A

Reading range - resistance

0.1 Ω to 60 MΩ

Reading range - capacity

10 nF to 1000 µF

Frequency reading range

10 Hz to 99.99 kHz

Temperature

-40 - 300 °C

DC resistance

10 MΩ

AC resistance

10 MΩ

Basic accuracy

0.5 %

Measurement type (details)

True RMS

Frequency range

40 Hz -1000 Hz

Power supply (details)

3 V

Height

155 mm

Width

75 mm

Length

40 mm

Weight

250 g

Manufacturer's standards (no certificate)

Reading category

CAT IV 300 V

CAT III 600 V

Voltage metering

AC/DC

Current reading

AC/DC

Type

KEW 1020R

Display

Digital

Display (counts)

6000

Dim

(L x W x H) 40 x 75 x 155 mm

Temperature reading range (max.)

300 °C

Temperature reading range (min.)

-40 °C

Features

Continuity tester

Screen back-lighting

Capacitance testing

IP40

Documents & Downloads

Datasheet

Datasheet 3642341 Kyoritsu Handheld multimeter Digital Continuity tester, Screen back-lighting, Capacitance testing CAT IV 300 V, CAT III

User & Safety Instructions

User & Safety Instructions 3642341 Kyoritsu Handheld multimeter Digital Continuity tester, Screen back-lighting, Capacitance testing CAT IV 300 V, CAT III

Description

Kyoritsu digital multimeter KEW 1020R

This text is machine translated.

Scope of delivery

  • Test leads (7066A)
  • Batteries (2x AAA)
  • User manual
  • (Optional: K-type temperature sensor 8216)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)