• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kyoritsu KEW 1062 Handheld multimeter Digital Capacitance testing, Data logger, Continuity tester, Screen back-lighting

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 745.00 / piece)
€ 745.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

KEW 1062

  • CAT IV 600 V, CAT III 1000 V

Technical specifications

  • Data memory (up to 10,000 values)
  • Filter function (low pass)
  • Max/min/AVG hold
  • Relative measurement
Voltage reading range DC (min.)

0.001 mV

Product type

Handheld multimeter

Voltage DC reading range (max.)

1000 V

V AC reading range (min.)

0.001 mV

V AC reading range (max.)

1000 V

Amperage reading range DC (min.)

0.01 µA

A DC reading range (max.)

10 A

A AC reading range (min.)

0.01 µA

Amperage reading range AC (max.)

10 A

Reading range - resistance

50 Ω to 500 MΩ

Reading range - capacity

5 nF to 50 mF

Frequency reading range

2 Hz to 1 MHz

Temperature

-200 °C to 1372 °C

DC resistance

10 MΩ

AC resistance

10 MΩ

Basic accuracy

0.02 %

Measurement type (details)

True RMS

Frequency range

10 Hz to 100 kHz

Interfaces

USB

Power supply (details)

6 V

Height

192 mm

Width

90 mm

Length

49 mm

Weight

560 g

Manufacturer's standards (no certificate)

Reading category

CAT IV 600 V

CAT III 1000 V

Voltage metering

AC

DC

AC/DC

Current reading

AC

DC

AC/DC

Type

KEW 1062

Display

Digital

Display (counts)

50000

Dim

(L x W x H) 49 x 90 x 192 mm

Temperature reading range (max.)

1372 °C

Temperature reading range (min.)

-200 °C

Features

Capacitance testing

Data logger

Continuity tester

Screen back-lighting

IP54

Documents & Downloads

Datasheet

Datasheet 3642346 Kyoritsu KEW 1062 Handheld multimeter Digital Capacitance testing, Data logger, Continuity tester, Screen back-lighting

User & Safety Instructions

User & Safety Instructions 3642346 Kyoritsu KEW 1062 Handheld multimeter Digital Capacitance testing, Data logger, Continuity tester, Screen back-lighting

Description

Kyoritsu digital multimeter with Dual display and safety catches.

This text is machine translated.

Scope of delivery

  • Multimeters
  • Test leads (7220A)
  • Batteries (4x AA)
  • Replacement fuse
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)