• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lancom Systems 61430 LANCOM GS-1108P Network switch 16 GBit/s

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 204.99 / piece)
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Linksys 8-Port Gigabit Ethernet switch with Power over Ethernet

  • Compact 8-Port Gigabit Ethernet Switch for the reliable networking of small offices and efficient
  • Power supply of PoE-enabled network components
  • PoE-support, according to IEEE802.3af/at with 60 W power consumption for efficient and central power supply
  • The integrated power supply and quiet fan
  • Robust, stossunempfindliches metal housing with maximum traction.
  • Adapter for mounting in a 19" cabinet included

Technical specifications

  • Throughput: 16 GBit/s
Product type

Network switch

LAN transfer rate

1000 MBit/s

Transfer rate

16 GBit/s

Working principle

Unmanaged switch

Ethernet ports

8

IEEE 802.3af PoE

8

PoE ports

8

No. of 100 Mbps/1Gbps/10Gbps ports

8 x

10/100 Mbps ports

8 x

10/100/1000 Mbps ports

8 x

Auto-uplink at each port

Yes

Power supply (LOV)

mains-powered

Weight

1000 g

Width

220 mm

Height

44 mm

Depth

135 mm

Type

LANCOM GS-1108P

Interfaces

RJ45

Factory colour

Multicolour

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1574104 Lancom Systems 61430 LANCOM GS-1108P Network switch 16 GBit/s

User & Safety Instructions

User & Safety Instructions 1574104 Lancom Systems 61430 LANCOM GS-1108P Network switch 16 GBit/s

Description

The LANCOM GS-1108P is ideal for use in small offices, commercial spaces and home offices. It enables a reliable networking of up to 8 network components and is due to a switching capacity of up to 16 GBit/s for forwarding of large amounts of data. Thanks to the support of Power over Ethernet IEEE 802.3af/at on all ports, the switch an efficient power supply of PoE-enabled network components - a separate power cabling is no longer required. The switch also has a built-in power supply and due to its robust, skid-proof metal housing, less sensitive to light impacts. Adapter are included in delivery for installation in 19" cabinets.

High performance to 8 ports
The LANCOM GS-1108P is equipped with 8 Gigabit Ethernet ports. With a throughput of 16 GBit/s on the backplane, it offers full performance even at high utilization. This is the switch the high-performance basis for modern network infrastructures in small and home offices.

Central Power Supply without additional wiring
A powerful PoE switch is supplied to the LANCOM GS-1108P connected PoE devices without the need for additional power supplies or power cabling. Thereby, it supports both Power over Ethernet standard IEEE802.3af and IEEE 802.3at (PoE+). Thanks to high power reserves and a total output of 60 Watts, it is thus ideal for efficient power supply of PoE devices.

Space-saving and quiet
Thanks to the integrated power supply is the LANCOM GS-1108P space-saving, so that it can fit into even the smallest offices without much effort can be accommodated. Its integrated fan is very quiet and makes the switch to an optimal desktop switch in small installations.

Heavy duty metal casing
The robust and non-slip metal casing protects the desktop switch optimally against external influences, because it is less sensitive to light impacts. The provided adapter also enables the mounting in a 19" cabinet.


This text is machine translated.

Scope of delivery

  • Ethernet splitter
  • Iec mains cable
  • Two 19" Motagewinkel
  • Manual

More interesting products

(*All information is plus legal VAT)