• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 2170010/1000 Coax Outside diameter: 2.80 mm RG187 A/U 75 Ω Black 1000 m

Image similar
Product type
Coax
Cable type
RG187 A/U
Impedance
75 Ω
Cable features
Braided shield
flexible core
Outside Ø
2.80 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

UNITRONIC® Coaxial-, RGB-cable

  • Industry-compatible
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Coax

Cable type

RG187 A/U

Impedance

75 Ω

Cable features

Braided shield

flexible core

Factory colour

Black

Outside Ø

2.80 mm

Content

1000 m

Bend radius (no. of ODs for fixed installation)

6

Packaged

Yes

Sold per metre

No

Halogen-free

No

Manufacturer part #

2170010/1000

Insulation material

Polytetrafluoroethylene (PTFE)

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+80 °C

Min. temperature range (flexible installation)

-40 °C

Max. temperature range (flexible installation)

+80 °C

Type

COAXIAL - RG-187 A/U

Range of uses

For wireless and computer systems

Type

Coaxial-, RGB-cable

Temperature range

-40 - +80 °C

Documents & Downloads

Datasheet

Datasheet 1021288 LAPP 2170010/1000 Coax Outside diameter: 2.80 mm RG187 A/U 75 Ω Black 1000 m

User & Safety Instructions

User & Safety Instructions 1021288 LAPP 2170010/1000 Coax Outside diameter: 2.80 mm RG187 A/U 75 Ω Black 1000 m

Description

Coaxial cables are suitable for distortion-free and low attenuation transmission of wide bandwidth signals. Due to the coaxial construction, they are much less sensitive to external interference. The RGB cable is used as monitor connection cable.

What kind of Coaxial Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.