• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 2170636/100 Network cable CAT 5e SF/UTP 2 x 2 x 0.33 mm² + 0 2 x 0.34 mm² Green 100 m

Product type
Network cable
Specification
CAT 5e
Shielding
SF/UTP
Cable type
EtherLine
No. of leads
4 x
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Total (1 m = € 5.69)
€ 569.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ETHERLINE ® CAT.5e 105 plus

  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Network cable

CAT 5e

SF/UTP

Cable type

EtherLine

No. of leads

4 x

Cross section (each core)

0.33 mm²

Cross section (each core) (part 2)

0.34 mm²

Cross section

2 x 2 x 0.33 mm² + 0 2 x 0.34 mm²

Cable features

Simplex

Flexible

UV-resistant

Common shield

Outside Ø

6.50 mm

Factory colour

Green

Content

100 m

AWG max.

22

Packaged

No

Sold per metre

No

Manufacturer part #

2170636/100

Type

ETHERLINE CAT.5e 105 plus 2x2xAWG22/7

Insulation material

Polyethylene (PE)

Min. temperature range (flexible installation)

-30 °C

Max. temperature range (flexible installation)

+105 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+105 °C

Max. length sold by the metre

100 m

Twisted pair cabling (part 1)

Yes (1)

Twisted pair cabling (yes/no)

Yes (1)

Documents & Downloads

Datasheet

Datasheet 1334611 LAPP 2170636/100 Network cable CAT 5e SF/UTP 2 x 2 x 0.33 mm² + 0 2 x 0.34 mm² Green 100 m

User & Safety Instructions

User & Safety Instructions 1334611 LAPP 2170636/100 Network cable CAT 5e SF/UTP 2 x 2 x 0.33 mm² + 0 2 x 0.34 mm² Green 100 m

What kind of Unassembled Network Cables are you looking for?

More interesting products

(*All information is plus legal VAT)