• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 28051002/500 POF cable Hitronic POF 980/1000 µ Duplex Green 500 m

Image similar
Product type
POF cable
Cable type
Hitronic POF
Fibre type
980/1000 µ
Content
500 m
No. of fibres
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 8.65)
€ 4,325.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HITRONIC ® POF DUPLEX PNB PA-PUR

Our service for you

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

POF cable

Cable type

Hitronic POF

No. of fibres

2

Fibre type

980/1000 µ

Duplex

Cable features

Halogen-free

PUR coating

Flame-retardant

Oil-resistant

Factory colour

Green

Outside Ø

8 mm

Content

500 m

Packaged

Yes

Sold per metre

No

Halogen-free

Yes

Manufacturer part #

28051002/500

Insulation material

Polyurethane

Min. temperature range (fixed installation)

-20 °C

Max. temperature range (fixed installation)

+70 °C

Min. temperature range (flexible installation)

-10 °C

Max. temperature range (flexible installation)

+50 °C

RoHS-compliant

Yes

Type

HITRONIC POF DUPLEX PNB PA-PUR

Tensile strength

100 N

Documents & Downloads

Datasheet

Datasheet 1500615 LAPP 28051002/500 POF cable Hitronic POF 980/1000 µ Duplex Green 500 m

User & Safety Instructions

User & Safety Instructions 1500615 LAPP 28051002/500 POF cable Hitronic POF 980/1000 µ Duplex Green 500 m

What kind of Fibre Optic (FO) Cables (By the Metre) are you looking for?

More interesting products

(*All information is plus legal VAT)