
Image similar

POF cable
Hitronic POF
2
980/1000 µ
Duplex
Heat-resistant
PUR coating
Oil-resistant
highly flexible
Green
8 mm
500 m
Yes
No
No
28351002/500
Polyurethane
-20 °C
+70 °C
-10 °C
+50 °C
Yes
HITRONIC POF DUPLEX FD PNC PA-PUR
200 N
not relevant
Datasheet 1500613 LAPP 28351002/500 POF cable Hitronic POF 980/1000 µ Duplex Green 500 m
User & Safety Instructions 1500613 LAPP 28351002/500 POF cable Hitronic POF 980/1000 µ Duplex Green 500 m
The necessary accessories are required to use the article as described.