
Image similar
Ferrule
6 mm²
12 mm
Partially insulated
Yellow
DIN
100 pc(s)
Cathode copper, tin plated
10
61746505
PP
23 mm
6 mm² x 12 mm
Yes
-5 - +105 °C
AHK 6/12 YE
yes
Datasheet 1021181 LAPP 61746505 Ferrule 6 mm² Partially insulated Yellow 100 pc(s)
User & Safety Instructions 1021181 LAPP 61746505 Ferrule 6 mm² Partially insulated Yellow 100 pc(s)