
Image similar

Twin ferrule
1.5 mm²
8 mm
Partially insulated
Black
DIN
500 pc(s)
Cathode copper, tin plated
16
61802020
PP
16 mm
1.5 mm² x 8 mm
Yes
-5 - +105 °C
AHI-TWIN 2X1,5BK
yes
Datasheet 1021168 LAPP 61802020 Twin ferrule 1.5 mm² Partially insulated Black 500 pc(s)
User & Safety Instructions 1021168 LAPP 61802020 Twin ferrule 1.5 mm² Partially insulated Black 500 pc(s)