
Image similar
Sensor lead
UNITRONIC® SENSOR LifYY A
5 x
0.34 mm²
5 x 0.34 mm²
UV-resistant
5.20 mm
Black
100 m
Yes
No
No
No
7038907/100
Conductor: Cu-strand, blank, fine-wired according to DIN VDE 0295, Class 6
-10 °C
+80 °C
-30 °C
+80 °C
UL
7038907/100
Conductor: Cu-strand, blank, fine-wired according to DIN VDE 0295, Class 6
Datasheet 1608417 LAPP 7038907/100 Sensor lead UNITRONIC® SENSOR LifYY A 5 x 0.34 mm² Black 100 m
User & Safety Instructions 1608417 LAPP 7038907/100 Sensor lead UNITRONIC® SENSOR LifYY A 5 x 0.34 mm² Black 100 m
The necessary accessories are required to use the article as described.