• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP ÖLFLEX® HEAT 125 MC Control lead 12 G 0.75 mm² 1024312/100 100 m

1/2
Image similar
Product type
Control lead
No. of leads
12 G
Cross section (each core)
0.75 mm²
Cable type
ÖLFLEX® HEAT 125 MC
Content
100 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Control lead

No. of leads

12 G

Content

100 m

Cross section (each core)

0.75 mm²

Cable features

Flexible

Cable type

ÖLFLEX® HEAT 125 MC

Manufacturer part #

1024312/100

Max. length sold by the metre

100 m

Sold per metre

No

Number-coded

Yes

Cross section

12 G 0.75 mm²

Max. temperature range (flexible installation)

125 °C

Min. temperature range (flexible installation)

-55 °C

Type

ÖLFLEX® HEAT 125 MC 300/500V 12G0,75

0.75 mm²

Other

500 V

Black

Copper

Other

-55-125 °C

300 V

12

12.2 mm

TRUE

Tinned

183.0 mm

48.8 mm

Other

Other

Round

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3476131 LAPP ÖLFLEX® HEAT 125 MC Control lead 12 G 0.75 mm² 1024312/100 100 m

User & Safety Instructions

User & Safety Instructions 3476131 LAPP ÖLFLEX® HEAT 125 MC Control lead 12 G 0.75 mm² 1024312/100 100 m

Description

ÖLFLEX ® HEAT 125 MC 300/500V 12G0.75 connection cable; 12G0.75; U0/U: 300/500 V; electron beam cross-linked polymer compound; wire identification: Numbers; -55°C - 125°C; flexible

This text is machine translated.