
1/2
Image similar
Control lead
3 x
100 m
1 mm²
ÖLFLEX® HEAT 125 MC
Yes
1024364/100
Polymer
100 m
No
No
3 x 1 mm²
125 °C
-55 °C
125 °C
-55 °C
ÖLFLEX® HEAT 125 MC 300/500V 3X1
1 mm²
Other
500 V
Black
Copper
Other
-55-125 °C
300 V
3
7 mm
FALSE
Tinned
105.0 mm
28.0 mm
Other
Other
Round
Datasheet 3476138 LAPP ÖLFLEX® HEAT 125 MC Control lead 3 x 1 mm² 1024364/100 100 m
User & Safety Instructions 3476138 LAPP ÖLFLEX® HEAT 125 MC Control lead 3 x 1 mm² 1024364/100 100 m
The necessary accessories are required to use the article as described.