
1/2
Image similar
Control lead
3 x
500 m
0.5 mm²
ÖLFLEX® HEAT 125 MC
Yes
1024360/500
Polymer
500 m
Yes
No
3 x 0.5 mm²
125 °C
-55 °C
125 °C
-55 °C
ÖLFLEX® HEAT 125 MC 300/500V 3X0,5
0.5 mm²
Other
500 V
Black
Copper
Other
-55-125 °C
300 V
3
6.3 mm
FALSE
Tinned
94.5 mm
25.2 mm
Other
Other
Round
Datasheet 3476134 LAPP ÖLFLEX® HEAT 125 MC Control lead 3 x 0.5 mm² 1024360/500 500 m
User & Safety Instructions 3476134 LAPP ÖLFLEX® HEAT 125 MC Control lead 3 x 0.5 mm² 1024360/500 500 m
The necessary accessories are required to use the article as described.