
1/2
Image similar
Control lead
3 G
500 m
4 mm²
ÖLFLEX® HEAT 125 MC
Yes
1024340/500
500 m
No
3 G 4 mm²
125 °C
-55 °C
ÖLFLEX® HEAT 125 MC 450/750V 3G4
4 mm²
Other
750 V
Black
Other
-55-125 °C
450 V
3
11.4 mm
TRUE
171.0 mm
45.6 mm
Other
Other
not relevant
Datasheet 3476154 LAPP ÖLFLEX® HEAT 125 MC Control lead 3 G 4 mm² 1024340/500 500 m
User & Safety Instructions 3476154 LAPP ÖLFLEX® HEAT 125 MC Control lead 3 G 4 mm² 1024340/500 500 m
The necessary accessories are required to use the article as described.