
1/2
Image similar
Control lead
4 G
500 m
10 mm²
Flexible
ÖLFLEX® HEAT 125 MC
Yes
1024351/500
500 m
No
4 G 10 mm²
125 °C
-55 °C
ÖLFLEX® HEAT 125 MC 450/750V 4G10
10 mm²
Other
750 V
Black
Other
-55-125 °C
450 V
4
17.9 mm
TRUE
268.5 mm
71.6 mm
Other
Other
not relevant
Datasheet 3476158 LAPP ÖLFLEX® HEAT 125 MC Control lead 4 G 10 mm² 1024351/500 500 m
User & Safety Instructions 3476158 LAPP ÖLFLEX® HEAT 125 MC Control lead 4 G 10 mm² 1024351/500 500 m
The necessary accessories are required to use the article as described.