
1/2
Image similar
Control lead
3 x
500 m
1.5 mm²
Flexible
ÖLFLEX® HEAT 125 MC
1024366/500
Polymer
500 m
No
3 x 1.5 mm²
125 °C
-55 °C
ÖLFLEX® HEAT 125 MC 450/750V 3X1,5
1.5 mm²
Other
750 V
Black
Other
-55-125 °C
450 V
3
8.3 mm
FALSE
124.5 mm
33.2 mm
Other
Other
Datasheet 3476156 LAPP ÖLFLEX® HEAT 125 MC Control lead 3 x 1.5 mm² 1024366/500 500 m
User & Safety Instructions 3476156 LAPP ÖLFLEX® HEAT 125 MC Control lead 3 x 1.5 mm² 1024366/500 500 m
The necessary accessories are required to use the article as described.