• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP ÖLFLEX® HEAT 125 MC Control lead 3 G 4 mm² 1024340/100 100 m

1/2
Image similar
Product type
Control lead
No. of leads
3 G
Cross section (each core)
4 mm²
Cable type
ÖLFLEX® HEAT 125 MC
Content
100 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Control lead

No. of leads

3 G

Content

100 m

Cross section (each core)

4 mm²

Cable features

Flexible

Cable type

ÖLFLEX® HEAT 125 MC

Manufacturer part #

1024340/100

Max. length sold by the metre

100 m

Cross section

3 G 4 mm²

Max. temperature range (flexible installation)

125 °C

Min. temperature range (flexible installation)

-55 °C

Type

ÖLFLEX® HEAT 125 MC 450/750V 3G4

4 mm²

Other

750 V

Black

Other

-55-125 °C

450 V

3

11.4 mm

TRUE

171.0 mm

45.6 mm

Other

Other

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3476153 LAPP ÖLFLEX® HEAT 125 MC Control lead 3 G 4 mm² 1024340/100 100 m

User & Safety Instructions

User & Safety Instructions 3476153 LAPP ÖLFLEX® HEAT 125 MC Control lead 3 G 4 mm² 1024340/100 100 m

Description

ÖLFLEX ® HEAT 125 MC 450/750V 3G4 connection cable; 3G4; U0/U: 450/750 V; electron beam cross-linked polymer compound; wire identification: Colours; -55°C - 125°C; flexible

This text is machine translated.