• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP ÖLFLEX® HEAT 125 MC Control lead 3 x 1 mm² 1024364/500 500 m

1/2
Image similar
Product type
Control lead
No. of leads
3 x
Cross section (each core)
1 mm²
Cable type
ÖLFLEX® HEAT 125 MC
Content
500 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Control lead

No. of leads

3 x

Content

500 m

Cross section (each core)

1 mm²

Cable features

Flexible

Cable type

ÖLFLEX® HEAT 125 MC

Manufacturer part #

1024364/500

Max. length sold by the metre

500 m

Number-coded

No

Cross section

3 x 1 mm²

Max. temperature range (flexible installation)

125 °C

Min. temperature range (flexible installation)

-55 °C

Type

ÖLFLEX® HEAT 125 MC 300/500V 3X1

1 mm²

Other

500 V

Black

Copper

Other

-55-125 °C

300 V

3

7 mm

FALSE

Tinned

105.0 mm

28.0 mm

Other

Other

Round

Documents & Downloads

Datasheet

Datasheet 3476139 LAPP ÖLFLEX® HEAT 125 MC Control lead 3 x 1 mm² 1024364/500 500 m

User & Safety Instructions

User & Safety Instructions 3476139 LAPP ÖLFLEX® HEAT 125 MC Control lead 3 x 1 mm² 1024364/500 500 m

Description

ÖLFLEX® HEAT 125 MC 300/500V 3X1 connecting cable; 3X1; U0/U: 300/500 V; electron beam cross-linked polymer compound; Wire identification: Colours; -55°C - 125°C; flexible

This text is machine translated.