• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP ÖLFLEX® HEAT 125 MC Control lead 4 G 16 mm² 1024357/500 500 m

1/2
Image similar
Product type
Control lead
No. of leads
4 G
Cross section (each core)
16 mm²
Cable type
ÖLFLEX® HEAT 125 MC
Content
500 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Control lead

No. of leads

4 G

Content

500 m

Cross section (each core)

16 mm²

Cable type

ÖLFLEX® HEAT 125 MC

Manufacturer part #

1024357/500

Max. length sold by the metre

500 m

Sold per metre

Yes

Cross section

4 G 16 mm²

Max. temperature range (fixed installation)

125 °C

Min. temperature range (fixed installation)

-55 °C

Type

ÖLFLEX® HEAT 125 MC 450/750V 4G16

16 mm²

Other

750 V

Black

Other

-55-125 °C

450 V

4

20.7 mm

TRUE

310.5 mm

82.8 mm

Other

Other

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3476159 LAPP ÖLFLEX® HEAT 125 MC Control lead 4 G 16 mm² 1024357/500 500 m

User & Safety Instructions

User & Safety Instructions 3476159 LAPP ÖLFLEX® HEAT 125 MC Control lead 4 G 16 mm² 1024357/500 500 m

Description

ÖLFLEX ® HEAT 125 MC 450/750V 4G16 connection cable; 4G16; U0/U: 450/750 V; radiation-linked polymer compound; Wire identification: Colours; -55°C - 125°C; flexible

This text is machine translated.