
1/2
Image similar
Control lead
5 G
500 m
0.5 mm²
Flexible
ÖLFLEX® HEAT 125 MC
1024303/500
Polymer
500 m
Yes
No
5 G 0.5 mm²
125 °C
-55 °C
ÖLFLEX® HEAT 125 MC 300/500V 5G0,5
0.5 mm²
Other
500 V
Black
Copper
Other
-55-125 °C
300 V
5
7.5 mm
TRUE
Tinned
112.5 mm
30.0 mm
Other
Other
Round
not relevant
Datasheet 3476146 LAPP ÖLFLEX® HEAT 125 MC Control lead 5 G 0.5 mm² 1024303/500 500 m
User & Safety Instructions 3476146 LAPP ÖLFLEX® HEAT 125 MC Control lead 5 G 0.5 mm² 1024303/500 500 m
The necessary accessories are required to use the article as described.