• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP ÖLFLEX® HEAT 125 MC Control lead 5 G 2.5 mm² 1024336/100 100 m

1/2
Image similar
Product type
Control lead
No. of leads
5 G
Cross section (each core)
2.5 mm²
Cable type
ÖLFLEX® HEAT 125 MC
Content
100 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Control lead

No. of leads

5 G

Content

100 m

Cross section (each core)

2.5 mm²

Cable features

Flexible

Cable type

ÖLFLEX® HEAT 125 MC

Manufacturer part #

1024336/100

Max. length sold by the metre

100 m

Cross section

5 G 2.5 mm²

Max. temperature range (flexible installation)

125 °C

Min. temperature range (flexible installation)

-55 °C

Max. temperature range (fixed installation)

125 °C

Min. temperature range (fixed installation)

-55 °C

Type

ÖLFLEX® HEAT 125 MC 450/750V 5G2,5

Documents & Downloads

Datasheet

Datasheet 3476163 LAPP ÖLFLEX® HEAT 125 MC Control lead 5 G 2.5 mm² 1024336/100 100 m

User & Safety Instructions

User & Safety Instructions 3476163 LAPP ÖLFLEX® HEAT 125 MC Control lead 5 G 2.5 mm² 1024336/100 100 m

Description

ÖLFLEX ® HEAT 125 MC 450/750V 5G2.5 connection cable; 5G2.5; U0/U: 450/750 V; electron beam cross-linked polymer compound; Wire identification: Colours; -55°C - 125°C; flexible

This text is machine translated.