
1/2
Image similar
Control lead
7 G
100 m
0.5 mm²
Flexible
ÖLFLEX® HEAT 125 MC
1024304/100
Polymer
100 m
No
Yes
7 G 0.5 mm²
125 °C
-55 °C
ÖLFLEX® HEAT 125 MC 300/500V 7G0,5
0.5 mm²
Other
500 V
Black
Copper
Other
-55-125 °C
300 V
7
8.4 mm
TRUE
Tinned
126.0 mm
33.6 mm
Other
Other
Round
not relevant
Datasheet 3476149 LAPP ÖLFLEX® HEAT 125 MC Control lead 7 G 0.5 mm² 1024304/100 100 m
User & Safety Instructions 3476149 LAPP ÖLFLEX® HEAT 125 MC Control lead 7 G 0.5 mm² 1024304/100 100 m
The necessary accessories are required to use the article as described.