• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP ÖLFLEX® HEAT 125 MC Control lead 7 G 0.5 mm² 1024304/500 500 m

1/2
Image similar
Product type
Control lead
No. of leads
7 G
Cross section (each core)
0.5 mm²
Cable type
ÖLFLEX® HEAT 125 MC
Content
500 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Control lead

No. of leads

7 G

Content

500 m

Cross section (each core)

0.5 mm²

Cable features

Flexible

Cable type

ÖLFLEX® HEAT 125 MC

Manufacturer part #

1024304/500

Insulation material

Polymer

Max. length sold by the metre

500 m

Number-coded

Yes

Cross section

7 G 0.5 mm²

Max. temperature range (flexible installation)

125 °C

Min. temperature range (flexible installation)

-55 °C

Type

ÖLFLEX® HEAT 125 MC 300/500V 7G0,5

0.5 mm²

Other

500 V

Black

Copper

Other

-55-125 °C

300 V

7

8.4 mm

TRUE

Tinned

126.0 mm

33.6 mm

Other

Other

Round

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3476148 LAPP ÖLFLEX® HEAT 125 MC Control lead 7 G 0.5 mm² 1024304/500 500 m

User & Safety Instructions

User & Safety Instructions 3476148 LAPP ÖLFLEX® HEAT 125 MC Control lead 7 G 0.5 mm² 1024304/500 500 m

Description

ÖLFLEX® HEAT 125 MC 300/500V 7G0.5 connection cable; 7G0.5; U0/U: 300/500 V; Radiation-linked polymer compound; Wire identification: Numbers; -55°C - 125°C; flexible

This text is machine translated.