• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Laser Components Laser module Cross Green 20 mW

Image similar
Product type
Laser module
Emission characteristics
Cross
Wavelength
520 nm
Power
20 mW
Laser category
2
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 409.00 / piece)
€ 409.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

ILM12F cross laser green, 52°, M12, IP54

  • Green
  • Laser category: 2
  • Emission characteristics: Cross

Technical specifications

  • Working distance: 100 mm to infinity
Product type

Laser module

Emission characteristics

Cross

Focus properties

Selectable focus

Factory colour

Green

Wavelength

520 nm

20 mW

Laser category

2

Angular aperture

52°

Clearance

100 mm

Operating voltage

30 V

Material

Stainless steel

Max. temperature

50 °C

Min. temperature

0 °C

Documents & Downloads

Datasheet

Datasheet 2622041 Laser Components Laser module Cross Green 20 mW

Description

Green laser cross (520 nm), 20 mW, 52° opening angle, M12 plug, robust industrial housing made of stainless steel with IP54 and external thread, supply voltage up to 30 V..

This text is machine translated.

Scope of delivery

  • Without cable and plug

More interesting products

(*All information is plus legal VAT)