• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Laser Components Laser module Dot Red 1 mW LT-PLM -635-01-C1

Product type
Laser module
Emission characteristics
Dot
Wavelength
635 nm
Power
1 mW
(Ø)
24 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,199.00 / piece)
€ 1,199.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Precision laser point, red, 1 mm, high-precision aligned, 0.05 mrad

  • Red
  • Laser category: 2
  • Emission characteristics: Dot

Technical specifications

  • Working Distance: 50 mm to infinity
Product type

Laser module

Type

LT-PLM -635-01-C1

Emission characteristics

Dot

Focus properties

collimated

Factory colour

Red

Wavelength

635 nm

1 mW

(Ø)

24 mm

Length

100 mm

Laser category

2

Beam divergence

0.2 mrad

Clearance

50 mm

Operating voltage

4.5 - 30 V DC

Operating current

30 mA

Dim

(Ø x L) 24 mm x 100 mm

Max. operating voltage

30 V DC

Min. operating voltage

4.5 V DC

Max. temperature

50 °C

Min. temperature

0 °C

Documents & Downloads

Datasheet

Datasheet 1782873 Laser Components Laser module Dot Red 1 mW LT-PLM -635-01-C1

Description

Axis parallel laser beam to the housing. With h6-fit. For highly precise alignment job up to 3 m.

This text is machine translated.

Hints

Laser beam! Observe safety instructions! Never look into the beam (may damage your retina).

More interesting products

(*All information is plus legal VAT)