• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Laserfuchs Laser module Line Red 5 mW LFL 650-5 (12x45) 60-NT

Product type
Laser module
Emission characteristics
Line
Wavelength
650 nm
Power
5 mW
(Ø)
12 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Line laser, red, including power supply

  • Red
  • Laser category: 1
  • Emission characteristics: Line

Technical specifications

  • Line width: 1.2 mm (1 m)
Product type

Laser module

Type

LFL 650-5 (12x45) 60-NT

Emission characteristics

Line

Focus properties

1000 mm fixed-focus

Factory colour

Red

Wavelength

650 nm

5 mW

(Ø)

12 mm

Length

45 mm

Laser category

1

Beam divergence

0.8 mrad

Clearance

1 m

Operating voltage

230 V AC

Operating current

300 mA

Material

Aluminium

Dim

(Ø x L) 12 mm x 45 mm

Weight

82 g

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 817773 Laserfuchs Laser module Line Red 5 mW LFL 650-5 (12x45) 60-NT

User & Safety Instructions

User & Safety Instructions 817773 Laserfuchs Laser module Line Red 5 mW LFL 650-5 (12x45) 60-NT

Information

Information 817773 Laserfuchs Laser module Line Red 5 mW LFL 650-5 (12x45) 60-NT

Conformity certificate

Conformity certificate 817773 Laserfuchs Laser module Line Red 5 mW LFL 650-5 (12x45) 60-NT

Description

Scope of delivery

  • Mains adapter.
  • This text is machine translated.

Hints

Laser beam! Observe safety instructions! Never look into the beam (may damage your retina).

More interesting products

(*All information is plus legal VAT)