1/3
Laser module
LFL 650-5-4.5 (15x68) 90-F250
Line
250 mm fixed-focus
Red
650 nm
5 mW
15 mm
68 mm
1
1 mrad
0.25 m
2.8 - 4.5 V DC
20 mA
Aluminium
(Ø x L) 15 mm x 68 mm
25 g
Yes
4.5 V DC
2.8 V DC
Datasheet 817951 Laserfuchs Laser module Line Red 5 mW LFL 650-5-4.5 (15x68) 90-F250
Information 817951 Laserfuchs Laser module Line Red 5 mW LFL 650-5-4.5 (15x68) 90-F250
Conformity certificate 817951 Laserfuchs Laser module Line Red 5 mW LFL 650-5-4.5 (15x68) 90-F250
Security datasheet 817951 Laserfuchs Laser module Line Red 5 mW LFL 650-5-4.5 (15x68) 90-F250