• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Laserfuchs Plumb dot laser

1/7
Product type
Plumb dot laser
Length
67 mm
Laser category
1
Operating voltage
4.5 V DC
Operating current
15 mA
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Point laser, red, 650nm, 0.4mW, laser class 1, Focus 5m, 3-4.5V, 15x67mm, battery-operated

  • Laser category: 1

Technical specifications

  • Material: Aluminium
  • Optical power 0.4 mW
  • Lifetime 3,000 h
  • Operating temperature: -20°C to 40 °C
  • Storage temperature: -40°C to 80 °C.
  • Beam form: Point
  • Class 1 laser
  • Divergent: H - 1.0 mrad
  • 5 m operating distance
  • Acrylic lens
  • Laser technology: Diode
  • Focus: Fixed (5.0m)
  • Potential of the enclosure: VDD(+)
  • Outlet diameter of optical 3 mm
  • Black enclosure
  • Beam diameter 3 mm
Product type

Plumb dot laser

Length

67 mm

Laser category

1

Operating voltage

4.5 V DC

Operating current

15 mA

Material

Aluminium

Dim

(L x W) 67 mm x 15 mm

Weight

27 g

RoHS-compliant

Yes

Width

15 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2987503 Laserfuchs Plumb dot laser

Information

Information 2987503 Laserfuchs Plumb dot laser

Conformity certificate

Conformity certificate 2987503 Laserfuchs Plumb dot laser

Description

Features

  • Point laser, red, 650nm, 0.4mW, laser class 1, Focus 5m, 3-4.5V, 15x67mm, battery-operated
  • The type LFD650-0.4-4.5(15x67) is a point laser for projection of a red laser point. The laser module emits 650nm wavelength radiation. The module contains 2 button cells (LR44) - included in the delivery. With this, a wireless operation is possible over several hours. The laser has a very compact design (15x67mm). The laser module LFD650-0.4-4.5(15x67) has a fixed pre-set optics and can be used excellently in light barriers, leveling systems or pointer applications. Typical usage areas are low-cost applications. This module falls into the laser class 1.
  • Latch switch: Press the switch at the end of the laser module once and the laser is permanently switched on. Repeated operation switches off the laser again.
  • Emission characteristics: Elliptical dot, dot size 4..6mm
  • Optical power: 0.4mW (laser class 1); focus: 5m
  • Compact design: 15x67mm; axis deviation up to 3.0°
  • For presentations, for positioning, for light barriers and many other applications in industry, trade, hobby and the show sector.
  • Two LR44 batteries are included in the delivery.
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)