
Highlights & Details
H5R headlamp
- Compact headlamp with continuous dimming and focusing function, powerful rechargeable battery at the back of the head and range of up to 275 m (Spot); 750 lm, 275 m; Power: 500 lm, 230 m;up to 4:45 h at 500 lm;Li-ion battery, changeable (10.8 Wh);Protection class: IP67
Technical specifications
- Luminous flux (range)
500 lm - 999.9 lm
- Product type
Headlamp
- Bulb type
LED (monochrome)
- Light duration (max.)
4.75 h
- Power supply (LOV)
rechargeable
- Weight
187 g
- No. of bulbs
1
- Light duration (medium)
4.75 h
- Illumination range (high)
275 m
- Illumination range (medium)
230 m
- Luminous flux (high)
750 lm
- Luminous flux (medium)
500 lm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3788847 Ledlenser H5R LED (monochrome) Headlamp rechargeable 750 lm 4.75 h 503220
User & Safety Instructions
User & Safety Instructions 3788847 Ledlenser H5R LED (monochrome) Headlamp rechargeable 750 lm 4.75 h 503220
Conformity certificate
Conformity certificate 3788847 Ledlenser H5R LED (monochrome) Headlamp rechargeable 750 lm 4.75 h 503220
Warranty Terms
Warranty Terms 3788847 Ledlenser H5R LED (monochrome) Headlamp rechargeable 750 lm 4.75 h 503220
Description
This text is machine translated.
Features
- Weight with battery: 187 g;power boost: 750 lm, 275 m; Power: 500 lm, 230 m;Light duration: Up to 4:45 h at 500 lm;Li-ion battery, changeable (10.8 Wh);Delivery scope: Li-ion battery, USB-C charging cable (30 cm);Protection class: IP67
Scope of delivery
- Li-ion battery
- USB-C charging cable (30 cm)
Hints
What kind of Headlamps are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























































