
LEDVANCE 4058075559219 LED (monochrome) EEC E (A - G) 2G11 Tube shape 12 W Warm white (Ø x L) 44 mm x 321 mm 1 pc(s)
Highlights & Details
LEDVANCE 4058075559219 LED (monochrome) 2G11 12 W Warm white Tube shape
- Power= 12 W
- Total luminous flux= 1350 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
2G11
12 W
1350 lm
Tube shape
- Colour
Warm white
3000 K
- Colour temperature range
3000 K
No
30000 h
- Circuits
200000
- Operating voltage
230 V
- Length
321 mm
- (Ø)
44 mm
- Content
1 pc(s)
E (A - G)
- Energy consumption
12 kWh/1000h
- Dim
(Ø x L) 44 mm x 321 mm
- Operated via
Electronic ballast
- Power range
10 W - 19.9 W
- Total luminous flux
1350 lm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2361880 LEDVANCE 4058075559219 LED (monochrome) EEC E (A - G) 2G11 Tube shape 12 W Warm white (Ø x L) 44 mm x 321 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2361880 LEDVANCE 4058075559219 LED (monochrome) EEC E (A - G) 2G11 Tube shape 12 W Warm white (Ø x L) 44 mm x 321 mm 1 pc(s)
Security datasheet
Security datasheet 2361880 LEDVANCE 4058075559219 LED (monochrome) EEC E (A - G) 2G11 Tube shape 12 W Warm white (Ø x L) 44 mm x 321 mm 1 pc(s)
Warranty Terms
Warranty Terms 2361880 LEDVANCE 4058075559219 LED (monochrome) EEC E (A - G) 2G11 Tube shape 12 W Warm white (Ø x L) 44 mm x 321 mm 1 pc(s)
Description
This text is machine translated.














