• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LEDVANCE 4058075559271 LED (monochrome) EEC E (A - G) 2G11 Tube shape 25 W Neutral white (Ø x H) 44 mm x 537 mm 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LEDVANCE 4058075559271 LED (monochrome) 2G11 25 W Neutral white Tube shape

  • Power= 25 W
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

Product type

LED (monochrome)

2G11

25 W

3250 lm

Factory colour

Multicolour

Tube shape

Colour

Neutral white

4000 K

Colour temperature range

4000 K

No

30000 h

Circuits

200000

Operating voltage

230 V

Length

537 mm

(Ø)

44 mm

Content

1 pc(s)

Height

537 mm

E (A - G)

Energy consumption

25 kWh/1000h

Dim

(Ø x H) 44 mm x 537 mm

Operated via

Electronic ballast

Power range

20 W - 39.9 W

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2361933 LEDVANCE 4058075559271 LED (monochrome) EEC E (A - G) 2G11 Tube shape 25 W Neutral white (Ø x H) 44 mm x 537 mm 1 pc(s)

Warranty Terms

Warranty Terms 2361933 LEDVANCE 4058075559271 LED (monochrome) EEC E (A - G) 2G11 Tube shape 25 W Neutral white (Ø x H) 44 mm x 537 mm 1 pc(s)

Description

High-quality and powerful LED replacement bulb. Simple, fast and safe lamp replacement.

This text is machine translated.