
OSRAM HOMELIGHTING 4058075558601 LED (monochrome) EEC E (A - G) G24d-3 Tube shape 10 W = 26 W Neutral white (Ø x H) 34 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Number
Total (€ 13.99 / piece)
€ 13.99
incl. VAT
14-day return policy included
Highlights & Details
OSRAM HOMELIGHTING 4058075558601 LED (monochrome) G24d-3 10 W = 26 W Neutral white Tube shape
- Power= 10 W
- Total luminous flux= 1100 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Product type
LED (monochrome)
G24d-3
10 W
1100 lm
26 W
- Factory colour
Neutral white
- Version
matte
Tube shape
- Colour
Neutral white
- ≙ power rating of a light bulb (range)
25 W - 39.9 W
4000 K
- Colour temperature range
4000 K
No
30000 h
- Circuits
200000
- Operating voltage
230 V
- Length
171 mm
- (Ø)
34 mm
- Content
1 pc(s)
- Height
171 mm
E (A - G)
- Energy consumption
9 kWh/1000h
- Dim
(Ø x H) 34 mm x 171 mm
- Operated via
CB
- Colour rendering
840
- Colour rendering index
80 Ra
- Weight
62 g
- Power range
10 W - 19.9 W
- Total luminous flux
1100 lm
- Max. temperature
+45 °C
- Min. temperature
-20 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2361920 OSRAM HOMELIGHTING 4058075558601 LED (monochrome) EEC E (A - G) G24d-3 Tube shape 10 W = 26 W Neutral white (Ø x H) 34 m
User & Safety Instructions
User & Safety Instructions 2361920 OSRAM HOMELIGHTING 4058075558601 LED (monochrome) EEC E (A - G) G24d-3 Tube shape 10 W = 26 W Neutral white (Ø x H) 34 m
Warranty Terms
Warranty Terms 2361920 OSRAM HOMELIGHTING 4058075558601 LED (monochrome) EEC E (A - G) G24d-3 Tube shape 10 W = 26 W Neutral white (Ø x H) 34 m
Description
High-quality and powerful LED replacement bulb. Simple, fast and safe lamp replacement.
This text is machine translated.
This text is machine translated.



































