• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand Accessories Toggle, Toggle switch Seano Ultra white 765106 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.99 / piece)
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Legrand, SEANO rocker for toggle switch

  • Button and cross switch
  • Switch cover
  • Rocker plate
  • Colour: Ultra white

Technical specifications

Type


Legrand, SEANO rocker for toggle switch

Switch type function

Toggle

Toggle switch

Product type

Toggle

Switch type component

Accessories

Type series

Seano

Factory colour

Ultra white

Dim

(W x H x D) 56 x 56 x 8 mm

Content

1 pc(s)

Material

PVC

Depth

8 mm

Height

56 mm

Width

56 mm

Weight

0.0910 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3322685 Legrand Accessories Toggle, Toggle switch Seano Ultra white 765106 1 pc(s)

Description

SEANO rocker for changeover switch, button and cross switch in the color ultra white

This text is machine translated.

Scope of delivery

  • SEANO rocker

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.