• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand Insert Rotary dimmer, Flush-mount Seano Multicolour 765040 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Legrand, SEANO universal rotary dimmer insert

  • 300 W with no neutral wire
  • Phase angle-/-section
  • 5 - 300 W.
  • With screw terminals
  • 2-wire connection

Technical specifications

Type


Legrand, SEANO universal rotary dimmer insert

Switch type function

Rotary dimmer

Flush-mount

Product type

Rotary dimmer switch

Switch type component

Insert

Type series

Seano

Factory colour

Multicolour

Nominal voltage

230 V

Dimmer power

300 W

IK04

IP20

Temperature range

0 - 35 °C

Content

1 pc(s)

Twilight settings

5 - 300 W.

Material

PVC

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3322681 Legrand Insert Rotary dimmer, Flush-mount Seano Multicolour 765040 1 pc(s)

Description

Universal rotary dimmer 5 - 300 W without neutral wire, phase angle/section, 2-wire connection (without N-conductor) with screw terminals.
Equipped with electronic overvoltage and short-circuit protection.
The insert is suitable for expanding claw and screw fixing and is supplied with transparent dust cover.
Properties:
Extension mode (switching and dimming) with the help of a conventional unilluminated closing button (max. Cable length 50 m),
Light bulb-friendly soft-start/soft-stop.
Suitable for the following dimmable bulbs:
Incandescent and HV halogen lamps 5 - 300 W,
NV halogen lamps with electronic or conventional transformer: 5 - 300 VA,
Dimmable LED or compact fluorescent lamps: 5 - 75 W (max. 10 lamps).
The cover is not included in the delivery and must be ordered separately.
For complete with SEANO, SEANO+ and SEANO Natura covers.

This text is machine translated.

Scope of delivery

  • SEANO insert

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.