• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand Insert Shutter switch Seano Black, Metal 765029 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Legrand, SEANO roller shutter/blind switch insert

  • 3-button system
  • For direct connection to the roller shutter motor
  • Mechanical locking
  • 0.5 sec switching time

Technical specifications

Type


Legrand, SEANO roller shutter/blind switch insert

Switch type function

Shutter switch

Product type

Shutter switch

Switch type component

Insert

Type series

Seano

Factory colour

Black

Metal

Nominal voltage

250 V

Switching capacity

3 W

IP20

Content

1 pc(s)

Material

PVC

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3322679 Legrand Insert Shutter switch Seano Black, Metal 765029 1 pc(s)

Description

SEANO insert roller shutter/blind switch, 3 key-system and is not illuminated.
For direct connection to roller shutter motors.
Through the mechanical interlock, a minimum switching time of 0.5 seconds is possible.
The SEANO inserts are suitable for expanding claw and screw fixing and are supplied with transparent dust cover.
Suitable for the connection of rigid and flexible conductors by means of screw clamp.
For complete with cover frame by SEANO, SEANO+ and SEANO Natura.
Supplied in professional packaging (cardboard box).

This text is machine translated.

Scope of delivery

  • SEANO insert

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.