• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand Insert Shutter switch Seano Black, Metal 765030 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Legrand, SEANO roller shutter/blind switch insert

  • 3-button system
  • For direct connection to roller shutter motors

Technical specifications

Type


Legrand, SEANO roller shutter/blind switch insert

Switch type function

Shutter switch

Product type

Shutter switch

Switch type component

Insert

Type series

Seano

Factory colour

Black

Metal

Nominal voltage

250 V

Switching capacity

300 W

IP20

Content

1 pc(s)

Material

PVC

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3322680 Legrand Insert Shutter switch Seano Black, Metal 765030 1 pc(s)

Description

SEANO use roller shutter/blind switches, 3-key system not illuminated, for the direct connection to roller shutter motors.
For complete with SEANO, SEANO+ and SEANO Natura covers.

This text is machine translated.

Scope of delivery

  • SEANO insert

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.