• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leitz IQ Office P5 Document shredder 10 sheet Particle cut 2 x 15 mm P-5 23 l Also shreds Staples, Paper clips

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 429.00 / piece)
€ 429.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Document shredder IQ Office P5 Particle cut 2 x 15 mm 23 l

  • Works quietly - can also be used in quiet working environments
  • Shreds up to 10 DIN-A4 pages at once - ideal for use in small offices
  • With anti-jam technology: If too many pages are loaded at once, the device stops and automatically returns the paper
  • Can be used for 2 hours in continuous operation - ideal for every office
  • Shredder speed 1.8 meters per minute
  • Touch Control: Easy and intuitive to use
  • Easy to empty. With its 23 liters, the collection container holds up to 250 DIN A4 pages
  • Shreds office and staples
  • Figure showing four paper shredding levels. The P5 shredding type is highlighted and unlocked, surrounded by three locked options.

Technical specifications

Product type

Document shredder

Protection class

Protection class 2 (medium security level, confidential data)

Protection class 3 (high security level, top-secret information)

Security level

P-5

Cutting type

Particle cut

Strip/particle size

2 x 15 mm

Cutting width (max.)

223 mm

No. of pages (max.)

10 sheet

Collector

23 l

Also shreds

Staples

Paper clips

Cutting speed

1.8 m/min

Noise emission (max.)

55 dB

Width

370 mm

Height

465 mm

Depth

279 mm

Weight

12.5 kg

Factory colour

White

Operating voltage

230 V / AC

Dim

(W x H x D) 370 x 465 x 279 mm

Safety level

5

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2181130 Leitz IQ Office P5 Document shredder 10 sheet Particle cut 2 x 15 mm P-5 23 l Also shreds Staples, Paper clips

Description

The high-quality shredder is stylish, compact and also works quietly, so that it is ideally suited for use in small offices. The device can be used for 120 minutes in continuous operation and is easy to use thanks to Touch Control and anti-paper jam technology. The P5 security level provides the highest level of security even for sensitive data. 10 DIN A4 pages can be shredded at once; the generous collection container contains 23 liters.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)